
SIT8924BE-23-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-23-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-23-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BE-23-33E-40.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.17000 | $5.17 |
| 10 | $4.49400 | $44.94 |
| 25 | $4.25040 | $106.26 |
| 50 | $4.07440 | $203.72 |
| 100 | $3.90610 | $390.61 |
| 250 | $3.69412 | $923.53 |
| 500 | $3.54160 | $1,770.80 |
| 1,000 | $3.39554 | $3,395.54 |
| 2,500 | $3.21182 | $8,029.55 |

