
SIT8924BAA73-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BAA73-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAA73-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BAA73-33E-24.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 10 | $5.40600 | $54.06 |
| 25 | $5.11280 | $127.82 |
| 50 | $4.90160 | $245.08 |
| 100 | $4.69890 | $469.89 |
| 250 | $4.44404 | $1,111.01 |
| 500 | $4.26066 | $2,130.33 |
| 1,000 | $4.08501 | $4,085.01 |
| 2,500 | $3.86415 | $9,660.38 |

