CAD | USD

Programmed by Digi-Key
4-SMD 2.0x1.6

SIT8918BA-71-XXS-100.000000G

Digi-Key Part Number
1473-SIT8918BA-71-XXS-100.000000G-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8918BA-71-XXS-100.000000G
Supplier
Description
MEMS OSC XO 100.0000MHZ LVCMOS
Detailed Description
100MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT8918BA-71-XXS-100.000000G
Standard Package1