CAD | USD

Programmed by Digi-Key
4-SMD,-3.2-x-2.5

SIT8209AI-23-18E-150.000000Y

Digi-Key Part Number
1473-SIT8209AI-23-18E-150.000000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8209AI-23-18E-150.000000Y
Supplier
Description
MEMS OSC XO 150.0000MHZ LVCMOS
Detailed Description
150MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
150MHz
1 (Unlimited)
EAR99
8542.39.0001
Price and Procurement

1473-SIT8209AI-23-18E-150.000000Y
1