CAD | USD

Programmed by Digi-Key
4-SMD 7.0x5.0

SIT8209AC-82-33E-156.257812T

Digi-Key Part Number
1473-SIT8209AC-82-33E-156.257812T-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8209AC-82-33E-156.257812T
Supplier
Description
MEMS OSC XO 156.257812MHZ LVCMOS
Detailed Description
156.257812MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Notification
Programmed by Digi-Key
Frequency
156.257812MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT8209AC-82-33E-156.257812T
Standard Package1