
SIT8208AI-21-18E-50.000000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT8208AI-21-18E-50.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8208AI-21-18E-50.000000 | |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | SiT8208Ax Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
HTML Datasheet | SiT8208Ax Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.60900 | $36.09 |
50 | $3.43700 | $171.85 |
100 | $3.00750 | $300.75 |
500 | $2.92148 | $1,460.74 |
1,000 | $2.49184 | $2,491.84 |
2,500 | $2.31998 | $5,799.95 |
5,000 | $2.23406 | $11,170.30 |
Attribute | Description |
---|---|
Other Names | 1473-SIT8208AI-21-18E-50.000000 SIT8208AI-21-18E-50.000000Y SIT8208AI-21-18E-50.000000G SIT8208AI-21-18E-50.000000X SIT8208AI-21-18E-50.000000E SIT8208AI-21-18E-50.000000S SIT8208AI-21-18E-50.000000D SIT8208AI-21-18E-50.000000T 3417-SIT8208AI-21-18E-50.000000CT-SL |
Standard Package | 1 |