CAD | USD

Programmed by Digi-Key
4-SMD, 3.2 x 2.5
SIT8208AC-23-25S-37.500000X
Digi-Key Part Number
1473-SIT8208AC-23-25S-37.500000X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AC-23-25S-37.500000X
Supplier
Description
MEMS OSC XO 37.5000MHZ LVCMOS LV
Detailed Description
37.5MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
37.5MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT8208AC-23-25S-37.500000X
Standard Package1