
SIT8021AC-J3-XXS-2.048000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J3-XXS-2.048000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J3-XXS-2.048000 |
Description | MEMS OSC XO 2.0480MHZ LVCMOS SM |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 160µA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.5µA |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.25V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $2.21600 | $22.16 |
| 25 | $2.09560 | $52.39 |
| 50 | $2.00920 | $100.46 |
| 100 | $1.92600 | $192.60 |
| 250 | $1.82148 | $455.37 |
| 500 | $1.74614 | $873.07 |
| 1,000 | $1.67399 | $1,673.99 |
| 2,500 | $1.58324 | $3,958.10 |


