4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AC-J3-18S-26.000000

DigiKey Part Number
1473-SIT8021AC-J3-18S-26.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AC-J3-18S-26.000000
Description
MEMS OSC XO 26.0000MHZ LVCMOS SM
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.3µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.48000$24.80
25$2.34600$58.65
50$2.24900$112.45
100$2.15580$215.58
250$2.03880$509.70
500$1.95452$977.26
1,000$1.87377$1,873.77
2,500$1.77222$4,430.55
Manufacturers Standard Package