CAD | USD

4-SMD, 3.2 x 2.5
SIT8008BI-23-33E-31.100000G
Digi-Key Part Number
1473-SIT8008BI-23-33E-31.100000G-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008BI-23-33E-31.100000G
Supplier
Description
MEMS OSC XO 31.1000MHZ HCMOS
Detailed Description
31.1MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Frequency
31.1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT8008BI-23-33E-31.100000G
Standard Package1