CAD | USD

Programmed by Digi-Key
4-SMD,-3.2-x-2.5

SIT8008AC-23-30E-33.000000

Digi-Key Part Number
1473-SIT8008AC-23-30E-33.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008AC-23-30E-33.000000
Supplier
Description
MEMS OSC XO 33.0000MHZ H/LV-CMOS
Detailed Description
33MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
4mA
Notification
Programmed by Digi-Key
Frequency
33MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT8008AC-23-30E-33.000000
Standard Package1