


SIT5156AECFK-25E0-16.367667 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AECFK-25E0-16.367667-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AECFK-25E0-16.367667 |
Description | MEMS OSC TCXO 16.367667MHZ |
Customer Reference | |
Detailed Description | 16.367667 MHz TCXO Clipped Sine Wave Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 51mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.88000 | $94.88 |
| 10 | $82.49100 | $824.91 |
| 25 | $79.43040 | $1,985.76 |

