CAD | USD

Obsolete item.
4-SMD,-3.2-x-2.5

SIT3821AI-2B3-33NE148.351648Y

Digi-Key Part Number
1473-SIT3821AI-2B3-33NE148.351648Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3821AI-2B3-33NE148.351648Y
Supplier
Description
XTAL OSC VCXO 148.351648MHZ LVDS
Detailed Description
148.351648MHz VCXO LVDS Oscillator 3.3V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Obsolete
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±45ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
148.351648MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1473-SIT3821AI-2B3-33NE148.351648Y
Standard Package1