CAD | USD

Programmed by Digi-Key
6-SMD

SIT3808AC-C2-33NH-25.000000T

Digi-Key Part Number
1473-SIT3808AC-C2-33NH-25.000000T-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3808AC-C2-33NH-25.000000T
Supplier
Description
MEMS OSC VCXO 25.0000MHZ LVCMOS
Detailed Description
25MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
25MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3808AC-C2-33NH-25.000000T
Standard Package1