CAD | USD

Programmed by Digi-Key
3.2x2.5x.75mm 4 SMD

SIT3808AC-23-33NY-24.000000Y

Digi-Key Part Number
1473-SIT3808AC-23-33NY-24.000000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3808AC-23-33NY-24.000000Y
Supplier
Description
MEMS OSC VCXO 24.0000MHZ LVCMOS
Detailed Description
24MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
24MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3808AC-23-33NY-24.000000Y
Standard Package1