
SIT3807AI-D3-33EH-24.576000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-D3-33EH-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-D3-33EH-24.576000 |
Description | MEMS OSC VCXO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3807AI-D3-33EH-24.576000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.71500 | $87.15 |
| 25 | $8.24120 | $206.03 |
| 50 | $7.90100 | $395.05 |
| 100 | $7.57440 | $757.44 |
| 250 | $7.16412 | $1,791.03 |
| 500 | $6.86880 | $3,434.40 |
| 1,000 | $6.58605 | $6,586.05 |

