
SIT3373AI-4E9-33NG491.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4E9-33NG491.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4E9-33NG491.520000 |
Description | MEMS OSC VCXO 491.5200MHZ HCSL |
Customer Reference | |
Detailed Description | 491.52 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±110ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.45000 | $19.45 |
| 10 | $16.90800 | $169.08 |
| 25 | $15.99160 | $399.79 |
| 50 | $15.33200 | $766.60 |
| 100 | $14.69970 | $1,469.97 |
| 250 | $13.90508 | $3,476.27 |
| 500 | $13.35470 | $6,677.35 |

