
SIT3373AI-4E9-33NG432.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4E9-33NG432.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4E9-33NG432.000000 |
Description | MEMS OSC VCXO 432.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 432 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±110ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.49000 | $19.49 |
| 10 | $16.93800 | $169.38 |
| 25 | $16.01960 | $400.49 |
| 50 | $15.35900 | $767.95 |
| 100 | $14.72560 | $1,472.56 |
| 250 | $13.92956 | $3,482.39 |
| 500 | $13.37824 | $6,689.12 |

