4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-4E3-33NH222.750000

Digi-Key Part Number
1473-SIT3373AI-4E3-33NH222.750000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-4E3-33NH222.750000
Supplier
Description
MEMS OSC VCXO 222.7500MHZ HCSL
Detailed Description
222.75 MHz VCXO HCSL Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
222.75 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$12.38000$12.38
10$11.59900$115.99
50$11.21220$560.61
100$10.82550$1,082.55
500$10.43890$5,219.45
1,000$10.28425$10,284.25
Additional Resources
AttributeDescription
Other Names
SIT3373AI-4E3-33NH222.750000G
SIT3373AI-4E3-33NH222.750000Y
SIT3373AI-4E3-33NH222.750000X
1473-SIT3373AI-4E3-33NH222.750000
SIT3373AI-4E3-33NH222.750000S
SIT3373AI-4E3-33NH222.750000E
SIT3373AI-4E3-33NH222.750000D
SIT3373AI-4E3-33NH222.750000T
Standard Package1