
SIT3373AI-4E2-28NU364.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4E2-28NU364.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4E2-28NU364.800000 |
Description | MEMS OSC VCXO 364.8000MHZ HCSL |
Customer Reference | |
Detailed Description | 364.8 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±3170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $20.22300 | $202.23 |
| 25 | $19.12680 | $478.17 |
| 50 | $18.33780 | $916.89 |
| 100 | $17.58220 | $1,758.22 |
| 250 | $16.63232 | $4,158.08 |
| 500 | $16.33466 | $8,167.33 |

