SiT93xx

SIT3373AI-4B9-30NY491.520000

Digi-Key Part Number
1473-SIT3373AI-4B9-30NY491.520000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-4B9-30NY491.520000
Supplier
Description
MEMS OSC VCXO 491.5200MHZ HCSL
Detailed Description
491.52 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
491.52 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±760ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$13.56000$13.56
10$12.70900$127.09
50$12.28580$614.29
100$11.86220$1,186.22
500$11.43852$5,719.26
1,000$11.26905$11,269.05
Additional Resources
AttributeDescription
Other Names
SIT3373AI-4B9-30NY491.520000E
SIT3373AI-4B9-30NY491.520000D
SIT3373AI-4B9-30NY491.520000T
SIT3373AI-4B9-30NY491.520000G
SIT3373AI-4B9-30NY491.520000Y
SIT3373AI-4B9-30NY491.520000X
SIT3373AI-4B9-30NY491.520000S
1473-SIT3373AI-4B9-30NY491.520000
Standard Package1