
SIT3373AI-4B9-25NB270.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4B9-25NB270.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B9-25NB270.000000 |
Description | MEMS OSC VCXO 270.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 270 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.45000 | $19.45 |
| 10 | $16.90400 | $169.04 |
| 25 | $15.98640 | $399.66 |
| 50 | $15.32660 | $766.33 |
| 100 | $14.69490 | $1,469.49 |
| 250 | $13.90052 | $3,475.13 |
| 500 | $13.34988 | $6,674.94 |

