
SIT3373AI-4B3-33NE345.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4B3-33NE345.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B3-33NE345.600000 |
Description | MEMS OSC VCXO 345.6000MHZ HCSL |
Customer Reference | |
Detailed Description | 345.6 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±45ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 10 | $15.53000 | $155.30 |
| 25 | $14.68720 | $367.18 |
| 50 | $14.08100 | $704.05 |
| 100 | $13.50040 | $1,350.04 |
| 250 | $12.77044 | $3,192.61 |
| 500 | $12.24518 | $6,122.59 |
| 1,000 | $12.13549 | $12,135.49 |

