540 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-4B3-30NH540.000000

DigiKey Part Number
1473-SIT3373AI-4B3-30NH540.000000-ND
Manufacturer
Manufacturer Product Number
SIT3373AI-4B3-30NH540.000000
Description
MEMS OSC VCXO 540.0000MHZ HCSL
Customer Reference
Detailed Description
540 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$17.87000$17.87
10$15.53000$155.30
25$14.68720$367.18
50$14.08100$704.05
100$13.50040$1,350.04
250$12.77044$3,192.61
500$12.24518$6,122.59
1,000$12.13549$12,135.49
Manufacturers Standard Package