
SIT3373AI-4B3-28NE625.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4B3-28NE625.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B3-28NE625.000000 |
Description | MEMS OSC VCXO 625.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 625 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±45ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.90000 | $17.90 |
| 10 | $15.55700 | $155.57 |
| 25 | $14.71280 | $367.82 |
| 50 | $14.10580 | $705.29 |
| 100 | $13.52420 | $1,352.42 |
| 250 | $12.79292 | $3,198.23 |
| 500 | $12.26676 | $6,133.38 |
| 1,000 | $12.15688 | $12,156.88 |

