
SIT3373AI-4B2-33NH312.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4B2-33NH312.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B2-33NH312.500000 |
Description | MEMS OSC VCXO 312.5000MHZ HCSL |
Customer Reference | |
Detailed Description | 312.5 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.31000 | $23.31 |
| 10 | $20.25300 | $202.53 |
| 25 | $19.15560 | $478.89 |
| 50 | $18.36540 | $918.27 |
| 100 | $17.60870 | $1,760.87 |
| 250 | $16.65720 | $4,164.30 |
| 500 | $16.35858 | $8,179.29 |

