
SIT3373AI-2E3-30NH222.527472 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E3-30NH222.527472-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E3-30NH222.527472 |
Description | MEMS OSC VCXO 222.527472MHZ LVDS |
Customer Reference | |
Detailed Description | 222.527472 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.91000 | $17.91 |
| 10 | $15.56300 | $155.63 |
| 25 | $14.71840 | $367.96 |
| 50 | $14.11080 | $705.54 |
| 100 | $13.52910 | $1,352.91 |
| 250 | $12.79744 | $3,199.36 |
| 500 | $12.27118 | $6,135.59 |
| 1,000 | $12.16172 | $12,161.72 |

