SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-2B9-28NU256.000000

Digi-Key Part Number
1473-SIT3373AI-2B9-28NU256.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-2B9-28NU256.000000
Supplier
Description
MEMS OSC VCXO 256.0000MHZ LVDS
Detailed Description
256 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
256 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±3160ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$13.52000$13.52
10$12.66800$126.68
50$12.24660$612.33
100$11.82430$1,182.43
500$11.40194$5,700.97
1,000$11.23303$11,233.03
Additional Resources
AttributeDescription
Other Names
SIT3373AI-2B9-28NU256.000000Y
SIT3373AI-2B9-28NU256.000000G
SIT3373AI-2B9-28NU256.000000X
SIT3373AI-2B9-28NU256.000000E
SIT3373AI-2B9-28NU256.000000S
1473-SIT3373AI-2B9-28NU256.000000
SIT3373AI-2B9-28NU256.000000D
SIT3373AI-2B9-28NU256.000000T
Standard Package1