SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-2B2-25NG280.550000

Digi-Key Part Number
1473-SIT3373AI-2B2-25NG280.550000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-2B2-25NG280.550000
Supplier
Description
MEMS OSC VCXO 280.5500MHZ LVDS
Detailed Description
VCXO LVDS Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
280.55 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$16.12000$16.12
10$15.11900$151.19
50$14.61440$730.72
100$14.11050$1,411.05
500$13.60656$6,803.28
1,000$13.40499$13,404.99
Additional Resources
AttributeDescription
Other Names
SIT3373AI-2B2-25NG280.550000D
SIT3373AI-2B2-25NG280.550000T
SIT3373AI-2B2-25NG280.550000E
SIT3373AI-2B2-25NG280.550000S
SIT3373AI-2B2-25NG280.550000X
SIT3373AI-2B2-25NG280.550000Y
SIT3373AI-2B2-25NG280.550000G
1473-SIT3373AI-2B2-25NG280.550000
Standard Package1