4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-1E3-30NE644.531250

Digi-Key Part Number
1473-SIT3373AI-1E3-30NE644.531250-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-1E3-30NE644.531250
Supplier
Description
MEMS OSC VCXO 644.53125MHZ
Detailed Description
644.53125 MHz VCXO LVPECL Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
644.53125 MHz
Function
-
Output
LVPECL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±45ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$12.59000$12.59
10$11.79800$117.98
50$11.40440$570.22
100$11.01110$1,101.11
500$10.61786$5,308.93
1,000$10.46055$10,460.55
Additional Resources
AttributeDescription
Other Names
SIT3373AI-1E3-30NE644.531250E
SIT3373AI-1E3-30NE644.531250D
SIT3373AI-1E3-30NE644.531250T
SIT3373AI-1E3-30NE644.531250S
1473-SIT3373AI-1E3-30NE644.531250
SIT3373AI-1E3-30NE644.531250Y
SIT3373AI-1E3-30NE644.531250X
SIT3373AI-1E3-30NE644.531250G
Standard Package1