SiT93xx

SIT3373AI-1B9-30NX614.400000

Digi-Key Part Number
1473-SIT3373AI-1B9-30NX614.400000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-1B9-30NX614.400000
Supplier
Description
MEMS OSC VCXO 614.4000MHZ LVPECL
Detailed Description
614.4 MHz VCXO LVPECL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
614.4 MHz
Function
-
Output
LVPECL
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±360ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$13.36000$13.36
10$12.52000$125.20
50$12.10280$605.14
100$11.68560$1,168.56
500$11.26818$5,634.09
1,000$11.10125$11,101.25
Additional Resources
AttributeDescription
Other Names
SIT3373AI-1B9-30NX614.400000S
1473-SIT3373AI-1B9-30NX614.400000
SIT3373AI-1B9-30NX614.400000G
SIT3373AI-1B9-30NX614.400000E
SIT3373AI-1B9-30NX614.400000D
SIT3373AI-1B9-30NX614.400000T
SIT3373AI-1B9-30NX614.400000Y
SIT3373AI-1B9-30NX614.400000X
Standard Package1