4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-4E9-25NC614.400000

Digi-Key Part Number
1473-SIT3373AC-4E9-25NC614.400000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4E9-25NC614.400000
Supplier
Description
MEMS OSC VCXO 614.4000MHZ HCSL
Detailed Description
614.4 MHz VCXO HCSL Oscillator 2.5V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
614.4 MHz
Function
-
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$13.19000$13.19
10$12.36600$123.66
50$11.95260$597.63
100$11.54060$1,154.06
500$11.12848$5,564.24
1,000$10.96363$10,963.63
Additional Resources
AttributeDescription
Other Names
SIT3373AC-4E9-25NC614.400000D
SIT3373AC-4E9-25NC614.400000T
SIT3373AC-4E9-25NC614.400000S
1473-SIT3373AC-4E9-25NC614.400000
SIT3373AC-4E9-25NC614.400000E
SIT3373AC-4E9-25NC614.400000X
SIT3373AC-4E9-25NC614.400000G
SIT3373AC-4E9-25NC614.400000Y
Standard Package1