4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-4E3-30NZ500.000000

Digi-Key Part Number
1473-SIT3373AC-4E3-30NZ500.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4E3-30NZ500.000000
Supplier
Description
MEMS OSC VCXO 500.0000MHZ HCSL
Detailed Description
500 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
500 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±1545ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$12.25000$12.25
10$11.48700$114.87
50$11.10460$555.23
100$10.72170$1,072.17
500$10.33874$5,169.37
1,000$10.18558$10,185.58
Additional Resources
AttributeDescription
Other Names
SIT3373AC-4E3-30NZ500.000000X
SIT3373AC-4E3-30NZ500.000000Y
SIT3373AC-4E3-30NZ500.000000G
1473-SIT3373AC-4E3-30NZ500.000000
SIT3373AC-4E3-30NZ500.000000D
SIT3373AC-4E3-30NZ500.000000T
SIT3373AC-4E3-30NZ500.000000E
SIT3373AC-4E3-30NZ500.000000S
Standard Package1