4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-4E3-30NZ491.520000

Digi-Key Part Number
1473-SIT3373AC-4E3-30NZ491.520000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4E3-30NZ491.520000
Supplier
Description
MEMS OSC VCXO 491.5200MHZ HCSL
Detailed Description
491.52 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
491.52 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±1545ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
EAR99
8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$12.22000$12.22
10$11.46100$114.61
50$11.07860$553.93
100$10.69660$1,069.66
500$10.31454$5,157.27
1,000$10.16174$10,161.74
SIT3373AC-4E3-30NZ491.520000Y
SIT3373AC-4E3-30NZ491.520000X
SIT3373AC-4E3-30NZ491.520000G
SIT3373AC-4E3-30NZ491.520000E
SIT3373AC-4E3-30NZ491.520000D
SIT3373AC-4E3-30NZ491.520000T
SIT3373AC-4E3-30NZ491.520000S
1473-SIT3373AC-4E3-30NZ491.520000
1