SiT93xx

SIT3373AC-4B3-30NZ312.500000

Digi-Key Part Number
1473-SIT3373AC-4B3-30NZ312.500000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4B3-30NZ312.500000
Supplier
Description
MEMS OSC VCXO 312.5000MHZ HCSL
Detailed Description
312.5 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
312.5 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±1545ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$11.94000$11.94
10$11.18600$111.86
50$10.81340$540.67
100$10.44060$1,044.06
500$10.06766$5,033.83
1,000$9.91851$9,918.51
Additional Resources
AttributeDescription
Other Names
1473-SIT3373AC-4B3-30NZ312.500000
SIT3373AC-4B3-30NZ312.500000D
SIT3373AC-4B3-30NZ312.500000E
SIT3373AC-4B3-30NZ312.500000G
SIT3373AC-4B3-30NZ312.500000S
SIT3373AC-4B3-30NZ312.500000T
SIT3373AC-4B3-30NZ312.500000X
SIT3373AC-4B3-30NZ312.500000Y
Standard Package1