CAD | USD

SiT93xx

SIT3373AC-4B3-25NH280.550000

Digi-Key Part Number
1473-SIT3373AC-4B3-25NH280.550000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4B3-25NH280.550000
Supplier
Description
MEMS OSC VCXO 280.5500MHZ HCSL
Detailed Description
280.55 MHz VCXO HCSL Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Frequency
280.55 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$12.05000$12.05
10$11.29600$112.96
50$10.92000$546.00
100$10.54350$1,054.35
500$10.16684$5,083.42
1,000$10.01622$10,016.22
Additional Resources
AttributeDescription
Other Names
1473-SIT3373AC-4B3-25NH280.550000
SIT3373AC-4B3-25NH280.550000D
SIT3373AC-4B3-25NH280.550000E
SIT3373AC-4B3-25NH280.550000G
SIT3373AC-4B3-25NH280.550000S
SIT3373AC-4B3-25NH280.550000T
SIT3373AC-4B3-25NH280.550000X
SIT3373AC-4B3-25NH280.550000Y
Standard Package1