4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-2E9-28NG445.500000

Digi-Key Part Number
1473-SIT3373AC-2E9-28NG445.500000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-2E9-28NG445.500000
Supplier
Description
MEMS OSC VCXO 445.5000MHZ LVDS
Detailed Description
445.5 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
445.5 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±110ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$13.22000$13.22
10$12.39500$123.95
50$11.98080$599.04
100$11.56770$1,156.77
500$11.15460$5,577.30
1,000$10.98935$10,989.35
Additional Resources
AttributeDescription
Other Names
SIT3373AC-2E9-28NG445.500000E
SIT3373AC-2E9-28NG445.500000S
SIT3373AC-2E9-28NG445.500000D
SIT3373AC-2E9-28NG445.500000T
SIT3373AC-2E9-28NG445.500000Y
SIT3373AC-2E9-28NG445.500000G
SIT3373AC-2E9-28NG445.500000X
1473-SIT3373AC-2E9-28NG445.500000
Standard Package1