SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-2B9-28NX622.080000

Digi-Key Part Number
1473-SIT3373AC-2B9-28NX622.080000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-2B9-28NX622.080000
Supplier
Description
MEMS OSC VCXO 622.0800MHZ LVDS
Detailed Description
622.08 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
622.08 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±360ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$13.18000$13.18
10$12.36000$123.60
50$11.94740$597.37
100$11.53550$1,153.55
500$11.12350$5,561.75
1,000$10.95870$10,958.70
Additional Resources
AttributeDescription
Other Names
SIT3373AC-2B9-28NX622.080000E
SIT3373AC-2B9-28NX622.080000X
SIT3373AC-2B9-28NX622.080000G
SIT3373AC-2B9-28NX622.080000Y
1473-SIT3373AC-2B9-28NX622.080000
SIT3373AC-2B9-28NX622.080000D
SIT3373AC-2B9-28NX622.080000T
SIT3373AC-2B9-28NX622.080000S
Standard Package1