4-SMD 7.0x5.0

SIT3373AC-1E9-25NZ280.550000

Digi-Key Part Number
1473-SIT3373AC-1E9-25NZ280.550000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-1E9-25NZ280.550000
Supplier
Description
MEMS OSC VCXO 280.5500MHZ LVPECL
Detailed Description
280.55 MHz VCXO LVPECL Oscillator 2.5V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
280.55 MHz
Function
-
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±1560ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$13.23000$13.23
10$12.40500$124.05
50$11.99100$599.55
100$11.57760$1,157.76
500$11.16418$5,582.09
1,000$10.99878$10,998.78
Additional Resources
AttributeDescription
Other Names
SIT3373AC-1E9-25NZ280.550000S
1473-SIT3373AC-1E9-25NZ280.550000
SIT3373AC-1E9-25NZ280.550000X
SIT3373AC-1E9-25NZ280.550000Y
SIT3373AC-1E9-25NZ280.550000D
SIT3373AC-1E9-25NZ280.550000T
SIT3373AC-1E9-25NZ280.550000E
SIT3373AC-1E9-25NZ280.550000G
Standard Package1