4-SMD 7.0x5.0

SIT3373AC-1E3-33NH625.000000

Digi-Key Part Number
1473-SIT3373AC-1E3-33NH625.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-1E3-33NH625.000000
Supplier
Description
MEMS OSC VCXO 625.0000MHZ LVPECL
Detailed Description
625 MHz VCXO LVPECL Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
625 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$12.08000$12.08
10$11.32600$113.26
50$10.94860$547.43
100$10.57110$1,057.11
500$10.19354$5,096.77
1,000$10.04253$10,042.53
Additional Resources
AttributeDescription
Other Names
1473-SIT3373AC-1E3-33NH625.000000
SIT3373AC-1E3-33NH625.000000S
SIT3373AC-1E3-33NH625.000000D
SIT3373AC-1E3-33NH625.000000T
SIT3373AC-1E3-33NH625.000000E
SIT3373AC-1E3-33NH625.000000G
SIT3373AC-1E3-33NH625.000000X
SIT3373AC-1E3-33NH625.000000Y
Standard Package1