SiT93xx

SIT3373AC-1B9-33NG307.695484

Digi-Key Part Number
1473-SIT3373AC-1B9-33NG307.695484-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-1B9-33NG307.695484
Supplier
Description
MEMS OSC VCXO 307.695484MHZ
Detailed Description
307.695484 MHz VCXO LVPECL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
307.695484 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±110ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$13.22000$13.22
10$12.39900$123.99
50$11.98580$599.29
100$11.57250$1,157.25
500$11.15916$5,579.58
1,000$10.99384$10,993.84
Additional Resources
AttributeDescription
Other Names
SIT3373AC-1B9-33NG307.695484Y
SIT3373AC-1B9-33NG307.695484D
SIT3373AC-1B9-33NG307.695484T
SIT3373AC-1B9-33NG307.695484S
SIT3373AC-1B9-33NG307.695484E
SIT3373AC-1B9-33NG307.695484X
1473-SIT3373AC-1B9-33NG307.695484
SIT3373AC-1B9-33NG307.695484G
Standard Package1