SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-1B9-33NG222.527472

Digi-Key Part Number
1473-SIT3373AC-1B9-33NG222.527472-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-1B9-33NG222.527472
Supplier
Description
MEMS OSC VCXO 222.527472MHZ
Detailed Description
222.527472 MHz VCXO LVPECL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
222.527472 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±110ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$13.21000$13.21
10$12.38900$123.89
50$11.97540$598.77
100$11.56250$1,156.25
500$11.14960$5,574.80
1,000$10.98442$10,984.42
Additional Resources
AttributeDescription
Other Names
SIT3373AC-1B9-33NG222.527472E
SIT3373AC-1B9-33NG222.527472D
SIT3373AC-1B9-33NG222.527472T
SIT3373AC-1B9-33NG222.527472G
SIT3373AC-1B9-33NG222.527472S
SIT3373AC-1B9-33NG222.527472Y
1473-SIT3373AC-1B9-33NG222.527472
SIT3373AC-1B9-33NG222.527472X
Standard Package1