SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B9-33NC61.440000

Digi-Key Part Number
1473-SIT3372AI-4B9-33NC61.440000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B9-33NC61.440000
Supplier
Description
MEMS OSC VCXO 61.4400MHZ HCSL
Detailed Description
61.44 MHz VCXO HCSL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
61.44 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±40ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$13.48000$13.48
10$12.63600$126.36
50$12.21580$610.79
100$11.79470$1,179.47
500$11.37342$5,686.71
1,000$11.20492$11,204.92
Additional Resources
AttributeDescription
Other Names
SIT3372AI-4B9-33NC61.440000E
SIT3372AI-4B9-33NC61.440000D
SIT3372AI-4B9-33NC61.440000G
1473-SIT3372AI-4B9-33NC61.440000E
1473-SIT3372AI-4B9-33NC61.440000D
1473-SIT3372AI-4B9-33NC61.440000
1473-SIT3372AI-4B9-33NC61.440000Y-ND
1473-SIT3372AI-4B9-33NC61.440000X-ND
1473-SIT3372AI-4B9-33NC61.440000T-ND
SIT3372AI-4B9-33NC61.440000Y
SIT3372AI-4B9-33NC61.440000X
1473-SIT3372AI-4B9-33NC61.440000D-ND
1473-SIT3372AI-4B9-33NC61.440000E-ND
SIT3372AI-4B9-33NC61.440000T
1473-SIT3372AI-4B9-33NC61.440000T
SIT3372AI-4B9-33NC61.440000S
1473-SIT3372AI-4B9-33NC61.440000Y
1473-SIT3372AI-4B9-33NC61.440000X
Standard Package1