SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B3-25NU148.351648

Digi-Key Part Number
1473-SIT3372AI-4B3-25NU148.351648-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B3-25NU148.351648
Supplier
Description
MEMS OSC VCXO 148.351648MHZ HCSL
Detailed Description
148.351648 MHz VCXO HCSL Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.351648 MHz
Function
-
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±3145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$12.58000$12.58
10$11.79200$117.92
50$11.39900$569.95
100$11.00590$1,100.59
500$10.61284$5,306.42
1,000$10.45562$10,455.62
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AI-4B3-25NU148.351648
1473-SIT3372AI-4B3-25NU148.351648X
1473-SIT3372AI-4B3-25NU148.351648Y
SIT3372AI-4B3-25NU148.351648G
SIT3372AI-4B3-25NU148.351648D
1473-SIT3372AI-4B3-25NU148.351648T
SIT3372AI-4B3-25NU148.351648E
1473-SIT3372AI-4B3-25NU148.351648D-ND
1473-SIT3372AI-4B3-25NU148.351648E-ND
3417-SIT3372AI-4B3-25NU148.351648
SIT3372AI-4B3-25NU148.351648X
SIT3372AI-4B3-25NU148.351648Y
SIT3372AI-4B3-25NU148.351648S
1473-SIT3372AI-4B3-25NU148.351648T-ND
SIT3372AI-4B3-25NU148.351648T
1473-SIT3372AI-4B3-25NU148.351648D
1473-SIT3372AI-4B3-25NU148.351648Y-ND
1473-SIT3372AI-4B3-25NU148.351648E
1473-SIT3372AI-4B3-25NU148.351648X-ND
Standard Package1