CAD | USD

4-SMD 7.0x5.0
SIT3372AI-2E3-33NZ10.000000X
Digi-Key Part Number
1473-SIT3372AI-2E3-33NZ10.000000X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E3-33NZ10.000000X
Supplier
Description
XTAL OSC VCXO 10.0000MHZ LVDS
Detailed Description
10MHz VCXO LVDS Oscillator 3.3V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±1545ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
10MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3372AI-2E3-33NZ10.000000X
Standard Package1