CAD | USD

4-SMD 7.0x5.0
SIT3372AI-2E3-25NX14.400000X
Digi-Key Part Number
1473-SIT3372AI-2E3-25NX14.400000X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E3-25NX14.400000X
Supplier
Description
XTAL OSC VCXO 14.4000MHZ LVDS
Detailed Description
14.4MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
14.4MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3372AI-2E3-25NX14.400000X
Standard Package1