4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2E2-30NY14.400000

Digi-Key Part Number
1473-SIT3372AI-2E2-30NY14.400000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E2-30NY14.400000
Supplier
Description
MEMS OSC VCXO 14.4000MHZ LVDS
Detailed Description
14.4 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
14.4 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±770ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$15.94000$15.94
10$14.94100$149.41
50$14.44320$722.16
100$13.94520$1,394.52
500$13.44718$6,723.59
1,000$13.24798$13,247.98
Additional Resources
AttributeDescription
Other Names
SIT3372AI-2E2-30NY14.400000G
1473-SIT3372AI-2E2-30NY14.400000E
1473-SIT3372AI-2E2-30NY14.400000D
SIT3372AI-2E2-30NY14.400000E
1473-SIT3372AI-2E2-30NY14.400000E-ND
3417-SIT3372AI-2E2-30NY14.400000
SIT3372AI-2E2-30NY14.400000T
SIT3372AI-2E2-30NY14.400000S
1473-SIT3372AI-2E2-30NY14.400000Y
1473-SIT3372AI-2E2-30NY14.400000X
SIT3372AI-2E2-30NY14.400000X
1473-SIT3372AI-2E2-30NY14.400000T-ND
1473-SIT3372AI-2E2-30NY14.400000T
1473-SIT3372AI-2E2-30NY14.400000
SIT3372AI-2E2-30NY14.400000Y
1473-SIT3372AI-2E2-30NY14.400000Y-ND
1473-SIT3372AI-2E2-30NY14.400000D-ND
1473-SIT3372AI-2E2-30NY14.400000X-ND
SIT3372AI-2E2-30NY14.400000D
Standard Package1