CAD | USD

4-SMD 7.0x5.0
SIT3372AI-2E2-30NU74.250000X
Digi-Key Part Number
1473-SIT3372AI-2E2-30NU74.250000X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2E2-30NU74.250000X
Supplier
Description
XTAL OSC VCXO 74.2500MHZ LVDS
Detailed Description
74.25MHz VCXO LVDS Oscillator 3V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±3170ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
74.25MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3372AI-2E2-30NU74.250000X
Standard Package1