
SIT3372AI-2E2-25NH163.840000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E2-25NH163.840000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E2-25NH163.840000 |
Description | MEMS OSC VCXO 163.8400MHZ LVDS |
Customer Reference | |
Detailed Description | 163.84 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±170ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.29000 | $23.29 |
| 10 | $20.23800 | $202.38 |
| 25 | $19.14080 | $478.52 |
| 50 | $18.35120 | $917.56 |
| 100 | $17.59510 | $1,759.51 |
| 250 | $16.64452 | $4,161.13 |
| 500 | $16.34666 | $8,173.33 |

