CAD | USD

SiT93xx

SIT3372AI-2B3-25NH76.800000

Digi-Key Part Number
1473-SIT3372AI-2B3-25NH76.800000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-2B3-25NH76.800000
Supplier
Description
MEMS OSC VCXO 76.8000MHZ LVDS
Detailed Description
76.8 MHz VCXO LVDS Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
76.8 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$12.10000$12.10
10$11.34300$113.43
50$10.96500$548.25
100$10.58680$1,058.68
500$10.20874$5,104.37
1,000$10.05750$10,057.50
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AI-2B3-25NH76.800000
SIT3372AI-2B3-25NH76.800000D
SIT3372AI-2B3-25NH76.800000E
SIT3372AI-2B3-25NH76.800000G
SIT3372AI-2B3-25NH76.800000S
SIT3372AI-2B3-25NH76.800000T
SIT3372AI-2B3-25NH76.800000X
SIT3372AI-2B3-25NH76.800000Y
1473-SIT3372AI-2B3-25NH76.800000D
1473-SIT3372AI-2B3-25NH76.800000E
1473-SIT3372AI-2B3-25NH76.800000T
1473-SIT3372AI-2B3-25NH76.800000X
1473-SIT3372AI-2B3-25NH76.800000Y
1473-SIT3372AI-2B3-25NH76.800000D-ND
1473-SIT3372AI-2B3-25NH76.800000E-ND
1473-SIT3372AI-2B3-25NH76.800000T-ND
1473-SIT3372AI-2B3-25NH76.800000X-ND
1473-SIT3372AI-2B3-25NH76.800000Y-ND
Standard Package1